LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI THS3095DDAR product image
  • THS3095DDAR thumbnail 1
  • THS3095DDAR thumbnail 2
  • THS3095DDAR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI THS3095DDARRoHS

Manufacturer
MPN
THS3095DDAR
LCSC Part #
C1849412
Packaging
SOP-8-EP
Customer #
Key Attributes
High-voltage, low-distortion, current-feedback operational amplifier
Datasheetpdf iconTI THS3095DDAR
In-Stock: 62
62 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.954$ 8.95
10+$ 7.8303$ 78.30
30+$ 7.146$ 214.38
100+$ 6.5737$ 657.37
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOP-8-EP
Number of Channels1
Vos - Input Offset Voltage300uV
Slew Rate1.9V/ns
Input Offset Current(Ios)1uA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)66dB
Ib - Input Bias Current2uA
Output Current180mA
Maximum Power Supply Range (Vdd-Vss)30V
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current8.2mA
Gain Bandwidth Product180MHz
Input Voltage Noise Density2nV/√Hz@10kHz
Dual Supply-15V~-5V;5V~15V
Rail to Rail-
Single Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

THS3091 and THS3095 are high-voltage, low-distortion, high-speed, current feedback amplifiers designed to operate over a wide supply voltage range of ±5V to ±15V, suitable for applications requiring large-signal linear output such as pin drivers, power FET drivers, and arbitrary waveform generators.

Features

AI Translation
  • Low distortion:
    • 77dBc HD2 at 10MHz, RL = 1kΩ
    • 69dBc HD3 at 10MHz, RL = 1kΩ
  • Low noise: 14pA/√Hz non-inverting current noise, 17pA/√Hz inverting current noise, 2nV/√Hz voltage noise
  • High slew rate: 7300V/μs (Q = 5, V0 = 20Vₚ₋ₚ)
  • High bandwidth: 210MHz (Q = 2, RL = 100Ω)
  • High output current drive: ±250mA
  • Wide supply voltage range: ±5V to ±15V
  • Power-down feature: THS3095 only

Applications

AI Translation
  • High-voltage arbitrary waveform generator
  • Power FET driver
  • Pin driver
  • VDSL line driver