TI TMUX1113PWR
| Manufacturer | |
| MPN | TMUX1113PWR |
| LCSC Part # | C1849388 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | TMUX111x 5V, Low-Leakage-Current, Precision, 4-Channel, 1:1 (SPST) Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.08V~5.5V | |
| Ron | 2Ω | |
| Number of Channels | 4 | |
| Con | 17pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TMUX1111, TMUX1112, and TMUX1113 are precision CMOS devices featuring four independent, selectable 1:1, SPST switches. The wide supply voltage operating range of 1.08V to 5.5V supports a wide range of applications from medical equipment to industrial systems. The devices support bidirectional analog and digital signals ranging from GND to VDD on the source (Sx) and drain (Dx) pins.
The switches in the TMUX1111 are turned on by a logic 0 at the appropriate logic control input, while a logic 1 is required to turn on the switches in the TMUX1112. The four channels of the TMUX1113 are split between two switches that turn on with logic 0 and two switches that turn on with logic 1. The TMUX1113 features break-before-make switching, making it suitable for crosspoint switch applications.
Features
- Wide supply voltage range: 1.08V to 5.5V
- Low leakage current: 3pA
- Low charge injection: -1.5pC
- Low on-resistance: 2Ω
- Operating temperature: -40°C to +125°C
- 1.8V logic compatible
- Fail-safe logic
- Rail-to-rail operation
- Bidirectional signal path
- Break-before-make switching
- ESD protection HBM: 2000V
Applications
- High-precision measurement applications
- Portable application standards
- Sample-and-hold feedback gain switching circuits
- Signal isolation
- Field transmitters
- Programmable Logic Controllers (PLC)
- Factory automation and control
- Ultrasonic scanners
- Patient monitoring and diagnostic ECG
- DAQ/ATE test equipment
- Battery test equipment instrumentation: laboratory, analytical, portable
- Smart metering: water and gas meters
- Fiber optic network optical test equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1863 | $ 3.19 |
| 10+ | $ 2.7013 | $ 27.01 |
| 30+ | $ 2.4119 | $ 72.36 |
| 100+ | $ 2.121 | $ 212.10 |
| 500+ | $ 1.9868 | $ 993.40 |
| 1,000+ | $ 1.9254 | $ 1925.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.08V~5.5V | |
| Ron | 2Ω | |
| Number of Channels | 4 | |
| Con | 17pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TMUX1111, TMUX1112, and TMUX1113 are precision CMOS devices featuring four independent, selectable 1:1, SPST switches. The wide supply voltage operating range of 1.08V to 5.5V supports a wide range of applications from medical equipment to industrial systems. The devices support bidirectional analog and digital signals ranging from GND to VDD on the source (Sx) and drain (Dx) pins.
The switches in the TMUX1111 are turned on by a logic 0 at the appropriate logic control input, while a logic 1 is required to turn on the switches in the TMUX1112. The four channels of the TMUX1113 are split between two switches that turn on with logic 0 and two switches that turn on with logic 1. The TMUX1113 features break-before-make switching, making it suitable for crosspoint switch applications.
Features
- Wide supply voltage range: 1.08V to 5.5V
- Low leakage current: 3pA
- Low charge injection: -1.5pC
- Low on-resistance: 2Ω
- Operating temperature: -40°C to +125°C
- 1.8V logic compatible
- Fail-safe logic
- Rail-to-rail operation
- Bidirectional signal path
- Break-before-make switching
- ESD protection HBM: 2000V
Applications
- High-precision measurement applications
- Portable application standards
- Sample-and-hold feedback gain switching circuits
- Signal isolation
- Field transmitters
- Programmable Logic Controllers (PLC)
- Factory automation and control
- Ultrasonic scanners
- Patient monitoring and diagnostic ECG
- DAQ/ATE test equipment
- Battery test equipment instrumentation: laboratory, analytical, portable
- Smart metering: water and gas meters
- Fiber optic network optical test equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

