muRata CSTNE8M00G52Z000R0
| Manufacturer | |
| MPN | CSTNE8M00G52Z000R0 |
| LCSC Part # | C1848784 |
| Packaging | SMD3213-3P |
| Customer # | |
| Key Attributes | Piezoelectric Ceramic Resonator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SMD3213-3P | |
| Frequency | 8MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Built - in Load Capacitance | 10pF | |
| Resonant Impedance | 40Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Timebase oscillator for microcomputers
In-Stock: 3,390
3,390 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3121 | $ 1.56 |
| 50+ | $ 0.2556 | $ 12.78 |
| 150+ | $ 0.2313 | $ 34.70 |
| 500+ | $ 0.2011 | $ 100.55 |
| 3,000+ | $ 0.1876 | $ 562.80 |
| 6,000+ | $ 0.1796 | $ 1077.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SMD3213-3P | |
| Frequency | 8MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Built - in Load Capacitance | 10pF | |
| Resonant Impedance | 40Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Timebase oscillator for microcomputers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



