Nichicon GYC1H101MCQ1GS
| Manufacturer | |
| Mfr. Part # | GYC1H101MCQ1GS |
| LCSC Part # | C1848747 |
| Package | SMD,D10xL10mm |
| Customer # | |
| Description | 50V 100uF ±20% 28mΩ@100kHz 1.6A@100kHz SMD,D10xL10mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Package | SMD,D10xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0531 | $ 1.05 |
10+ | $ 1.0298 | $ 10.30 |
30+ | $ 1.0159 | $ 30.48 |
100+ | $ 1.0004 | $ 100.04 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$