LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60C3443BRSL product image
Images for reference only

VISHAY RN60C3443BRSL

Manufacturer
MPN
RN60C3443BRSL
LCSC Part #
C1848628
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 344kΩ ±0.1% 0.25W Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY RN60C3443BRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4977$ 0.50
200+$ 0.1938$ 38.76
500+$ 0.1861$ 93.05
1,000+$ 0.183$ 183.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance344kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece