TI TLVH431AQDCKT
| Manufacturer | |
| Mfr. Part # | TLVH431AQDCKT |
| LCSC Part # | C1848478 |
| Package | SC-70-6 |
| Customer # | |
| Description | 1.24V~18V ±1% 70mA Adjustable SC-70-6 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Package | SC-70-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.8109 | $ 1.81 |
10+ | $ 1.5363 | $ 15.36 |
30+ | $ 1.3651 | $ 40.95 |
250+ | $ 1.1893 | $ 297.33 |
500+ | $ 1.1091 | $ 554.55 |
1,000+ | $ 1.0751 | $ 1075.10 |
Standard Packaging 250/Full
Reel | ||