TI LM4040EIM7-2.0/NOPB
| Manufacturer | |
| Mfr. Part # | LM4040EIM7-2.0/NOPB |
| LCSC Part # | C1848440 |
| Package | SC-70-5 |
| Customer # | |
| Key Attributes | Precision micropower shunt voltage reference |
| Description | 2.048V ±0.1% 15mA Fixed SC-70-5 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Package | SC-70-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
12,290 
12,290
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4383 | $ 0.44 |
10+ | $ 0.3405 | $ 3.41 |
30+ | $ 0.2995 | $ 8.99 |
100+ | $ 0.246 | $ 24.60 |
500+ | $ 0.2239 | $ 111.95 |
1,000+ | $ 0.2097 | $ 209.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$