LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS22965NDSGR product image
  • TPS22965NDSGR thumbnail 1
  • TPS22965NDSGR thumbnail 2
  • TPS22965NDSGR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS22965NDSGRRoHS

Manufacturer
MPN
TPS22965NDSGR
LCSC Part #
C1848403
Packaging
WSON-8-EP(2x2)
Customer #
Key Attributes
5.7V, 6A, low on-resistance load switch
Datasheetpdf iconTI TPS22965NDSGR
In-Stock: 795
795 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9081$ 0.91
10+$ 0.7411$ 7.41
30+$ 0.6568$ 19.70
100+$ 0.5741$ 57.41
500+$ 0.5238$ 261.90
1,000+$ 0.4979$ 497.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTI
PackagingWSON-8-EP(2x2)
Operating Temperature-40℃~+85℃
FeaturesSoft-start;Output discharge function
number of channels1
Maximum Continuous Current6A
Control Input LogicActive High
Operating Voltage800mV~5.7V
RDS(on)16mΩ
TypeLoad Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS22965 is a single-channel load switch with configurable rise time to minimize inrush current. The device incorporates an N-channel MOSFET that operates over an input voltage range of 0.8V to 5.7V and supports a maximum continuous current of 6A. The switch is controlled by an on/off input (ON) that can be directly interfaced with low-voltage control signals. The TPS22965 includes a 225Ω on-chip load resistor for fast output discharge when the switch is turned off. The TPS22965 is available in a small, space-saving 2.00mm x 2.00mm 8-pin SON package (DSG) with an integrated thermal pad to support higher power dissipation. The device is rated for an operating temperature range of -40°C to 85°C in a still-air environment.

Features

AI Translation
  • Integrated single-channel load switch input voltage range: 0.8V to 5.7V
  • Ultra-low on-resistance (R_ON)
    • V_H = 5V: R = 16mΩ
    • V_N = 3.6V: R = 16mΩ
    • V = 1.8V: R = 16mΩ
  • 6A maximum continuous switching current
  • Low quiescent current (50μA)
  • Low control input threshold
  • Compatible with 1.2V, 1.8V, 2.5V, and 3.3V logic
  • Configurable rise time
  • Quick output discharge (QOD)
  • Small outline no-lead (SON) 8-pin package with thermal pad
  • ESD performance per JESD 22: 2000V Human Body Model (HBM) and 1000V Charged Device Model (CDM)

Applications

AI Translation
  • Ultrabook
  • Laptop/Netbook
  • Tablet
  • Consumer Electronics
  • Set-Top Box/Home Gateway
  • Telecom Systems
  • Solid State Drive (SSD)