RENESAS SLG59M1649V
| Manufacturer | |
| Mfr. Part # | SLG59M1649V |
| LCSC Part # | C1848397 |
| Package | STDFN-8(1x1.6) |
| Customer # | |
| Key Attributes | An Ultra-small, Low-power 23 mΩ/4 A P-Channel Integrated Power Switch with Reverse-Current Blocking |
| Description | 1 Active High 2A High Side Switch STDFN-8(1x1.6) Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | RENESAS | |
| Package | STDFN-8(1x1.6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
121
121
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2405 | $ 1.24 |
10+ | $ 1.2098 | $ 12.10 |
30+ | $ 1.1904 | $ 35.71 |
100+ | $ 1.1694 | $ 116.94 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$