TI TPS60230RGTR
| Manufacturer | |
| Mfr. Part # | TPS60230RGTR |
| LCSC Part # | C1848364 |
| Package | VQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | White LED Charge Pump Current Source with PWM Brightness Control |
| Description | 1MHz Charge Pump 5 DC-DC 2.7V~6.5V VQFN-16-EP(3x3) LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Package | VQFN-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,760
2,760
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7747 | $ 0.77 |
10+ | $ 0.6252 | $ 6.25 |
30+ | $ 0.5504 | $ 16.51 |
100+ | $ 0.4757 | $ 47.57 |
500+ | $ 0.4311 | $ 215.55 |
1,000+ | $ 0.4073 | $ 407.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$