LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AHCT540NSR product image
Images for reference only

TI SN74AHCT540NSRRoHS

Manufacturer
MPN
SN74AHCT540NSR
LCSC Part #
C1848197
Packaging
SO-20-208mil
Customer #
Key Attributes
TTL-compatible CMOS 4.5V~5.5V 8 4ns@5V,15pF 40uA SO-20-208mil Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTI SN74AHCT540NSR
In-Stock: 230
230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5305$ 0.53
10+$ 0.5163$ 5.16
30+$ 0.5069$ 15.21
100+$ 0.499$ 49.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSO-20-208mil
Input typeTTL-compatible CMOS
Current - Output High(IOH)8mA
Series74AHCT
Voltage - Supply4.5V~5.5V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)8mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesOutput enable
Propagation Delay4ns@5V,15pF
Quiescent Current40uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The ’AHCT540 octal buffers/drivers are ideal for driving bus lines or buffer memory address registers. These devices feature inputs and outputs on opposite sides of the package to facilitate printed circuit board layout. The 3 - state control gate is a two - input AND gate with active - low inputs so that if either output - enable (OE1 or OE2) input is high, all corresponding outputs are in the high - impedance state. The outputs provide inverted data when they are not in the high - impedance state. To ensure the high - impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current - sinking capability of the driver.

Features

AI Translation
  • Inputs Are TTL - Voltage Compatible
  • Latch - Up Performance Exceeds 250 mA Per JESD 17
  • ESD Protection Exceeds JESD 22
    • 2000 - V Human - Body Model (A114 - A)
    • 200 - V Machine Model (A115 - A)
    • 1000 - V Charged - Device Model (C101)