TI LMV832MMX/NOPB
| Manufacturer | |
| MPN | LMV832MMX/NOPB |
| LCSC Part # | C1848186 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | 3.3MHz Low-power CMOS, Electromagnetic Interference (EMI) Immune Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 500pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 91dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 510uA | |
| Gain Bandwidth Product | 3.3MHz | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CMOS input, low-power op amp ICs featuring low input bias current, a wide temperature range of -40°C to 125°C, and excellent performance, making them a stable and reliable general-purpose solution. Additionally, the built-in EMI rejection capability minimizes interference, making these devices ideal for EMI-sensitive applications. Unity-gain stable, the LMV83x offers 3.3MHz bandwidth while consuming only 0.24mA per channel. These devices also remain stable with capacitive loads up to 200pF. The LMV83x delivers outstanding performance and efficiency in terms of power consumption and space utilization. This device family features a maximum input offset voltage of 1mV, a rail-to-rail output stage, and an input common-mode voltage range that includes ground. Over a supply voltage range of 2.7V to 5.5V, the LMV83x provides 93dB PSRR and 91dB CMRR.
Features
- Supply voltage: 2.7V to 5.5V
- Supply current (per channel): 240μA
- Maximum input offset voltage: 1mV
- Input bias current: 0.1pA
- GBW: 3.3MHz
- EMIRR at 1.8GHz: 120dB
- Input noise voltage at 1kHz: 12nV/√Hz
- Slew rate: 2V/μs
- Rail-to-rail output voltage swing
- Output current drive: 30mA
- Operating temperature range: -40°C to 125°C
Applications
- Photodiode preamplifiers
- Piezoelectric sensors
- Portable/battery-powered electronics
- Filters and buffers
- PDA and mobile phone accessories
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0757 | $ 2.08 |
| 10+ | $ 2.0219 | $ 20.22 |
| 30+ | $ 1.9871 | $ 59.61 |
| 100+ | $ 1.9522 | $ 195.22 |
Standard Packaging3500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 500pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 91dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Quiescent Current | 510uA | |
| Gain Bandwidth Product | 3.3MHz | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CMOS input, low-power op amp ICs featuring low input bias current, a wide temperature range of -40°C to 125°C, and excellent performance, making them a stable and reliable general-purpose solution. Additionally, the built-in EMI rejection capability minimizes interference, making these devices ideal for EMI-sensitive applications. Unity-gain stable, the LMV83x offers 3.3MHz bandwidth while consuming only 0.24mA per channel. These devices also remain stable with capacitive loads up to 200pF. The LMV83x delivers outstanding performance and efficiency in terms of power consumption and space utilization. This device family features a maximum input offset voltage of 1mV, a rail-to-rail output stage, and an input common-mode voltage range that includes ground. Over a supply voltage range of 2.7V to 5.5V, the LMV83x provides 93dB PSRR and 91dB CMRR.
Features
- Supply voltage: 2.7V to 5.5V
- Supply current (per channel): 240μA
- Maximum input offset voltage: 1mV
- Input bias current: 0.1pA
- GBW: 3.3MHz
- EMIRR at 1.8GHz: 120dB
- Input noise voltage at 1kHz: 12nV/√Hz
- Slew rate: 2V/μs
- Rail-to-rail output voltage swing
- Output current drive: 30mA
- Operating temperature range: -40°C to 125°C
Applications
- Photodiode preamplifiers
- Piezoelectric sensors
- Portable/battery-powered electronics
- Filters and buffers
- PDA and mobile phone accessories
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



