TI THS4531AIRUNR
| Manufacturer | |
| Mfr. Part # | THS4531AIRUNR |
| LCSC Part # | C1848150 |
| Package | QFN-10(2x2) |
| Customer # | |
| Description | 27MHz 100uV 200nA 220V/us 1 QFN-10(2x2) Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | QFN-10(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
55 
55
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0567 | $ 2.06 |
10+ | $ 2.0072 | $ 20.07 |
30+ | $ 1.9747 | $ 59.24 |
100+ | $ 1.9406 | $ 194.06 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$