TI TPD1E10B06DPYT
| Manufacturer | |
| MPN | TPD1E10B06DPYT |
| LCSC Part # | C1847652 |
| Packaging | X1-SON-2(0.6x1) |
| Customer # | |
| Key Attributes | ESD DIODE 5.5VWM 14VC X1-SON-2(0.6x1) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TI | |
| Packaging | X1-SON-2(0.6x1) | |
| Clamping Voltage | 14V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 90W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
It can provide system-level ESD protection for low-voltage I/O interfaces. The TPD1E10B06 is a single-channel ESD TVS diode that offers a small 0402 package suitable for space-constrained applications, as well as the industry-standard SOD-523 package. This TVS protection product provides ±30 kV contact ESD and ±30 kV IEC air-gap protection, and features an ESD clamping circuit with back-to-back TVS diodes to support bipolar or bidirectional signals. The 12 pF line capacitance of this ESD protection diode is suitable for various applications capable of supporting data transfer rates of up to 400 Mbps. Typical applications of this ESD protection product include serving as protection circuits for audio lines (microphones, headphones, and speakers), SD interfaces, keyboards or other buttons, VBUS and ID pins of USB ports, and general-purpose I/O ports. This ESD clamping circuit is suitable for protecting end devices such as portable devices, wearable devices, set-top boxes, electronic point-of-sale devices, appliances, and building automation products.
Features
- System-level ESD protection for low-voltage I/O interfaces
- IEC61000-4-2 Level 4 ESD protection
- ±30kV contact discharge
- ±30kV air gap discharge
- IEC61000-4-5 surge: 6A (8/20μs)
- I/O capacitance 12pF (typical)
- R{DYN} 0.4Ω (typical)
- DC breakdown voltage ±6V (minimum)
- 100nA ultra-low leakage current (maximum)
- 10V clamping voltage (maximum at IPP = 1A)
- Industrial temperature range: -40℃ to 125℃
- Compact 0402 package (1mm×0.6mm×0.5mm)
- Industry-standard SOD-523 package (0.8mm×1.2mm)
Applications
- End equipment:
- Portable devices
- Wearable devices
- Set-top boxes
- Electronic point-of-sale (EPOS)
- Appliances
- Building automation
- Interfaces:
- Audio line
- Buttons
- GPIO
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0447 | $ 0.45 |
| 100+ | $ 0.0359 | $ 3.59 |
| 250+ | $ 0.0315 | $ 7.88 |
| 1,000+ | $ 0.0282 | $ 28.20 |
| 5,000+ | $ 0.0256 | $ 128.00 |
| 10,000+ | $ 0.0243 | $ 243.00 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TI | |
| Packaging | X1-SON-2(0.6x1) | |
| Clamping Voltage | 14V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 90W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
It can provide system-level ESD protection for low-voltage I/O interfaces. The TPD1E10B06 is a single-channel ESD TVS diode that offers a small 0402 package suitable for space-constrained applications, as well as the industry-standard SOD-523 package. This TVS protection product provides ±30 kV contact ESD and ±30 kV IEC air-gap protection, and features an ESD clamping circuit with back-to-back TVS diodes to support bipolar or bidirectional signals. The 12 pF line capacitance of this ESD protection diode is suitable for various applications capable of supporting data transfer rates of up to 400 Mbps. Typical applications of this ESD protection product include serving as protection circuits for audio lines (microphones, headphones, and speakers), SD interfaces, keyboards or other buttons, VBUS and ID pins of USB ports, and general-purpose I/O ports. This ESD clamping circuit is suitable for protecting end devices such as portable devices, wearable devices, set-top boxes, electronic point-of-sale devices, appliances, and building automation products.
Features
- System-level ESD protection for low-voltage I/O interfaces
- IEC61000-4-2 Level 4 ESD protection
- ±30kV contact discharge
- ±30kV air gap discharge
- IEC61000-4-5 surge: 6A (8/20μs)
- I/O capacitance 12pF (typical)
- R{DYN} 0.4Ω (typical)
- DC breakdown voltage ±6V (minimum)
- 100nA ultra-low leakage current (maximum)
- 10V clamping voltage (maximum at IPP = 1A)
- Industrial temperature range: -40℃ to 125℃
- Compact 0402 package (1mm×0.6mm×0.5mm)
- Industry-standard SOD-523 package (0.8mm×1.2mm)
Applications
- End equipment:
- Portable devices
- Wearable devices
- Set-top boxes
- Electronic point-of-sale (EPOS)
- Appliances
- Building automation
- Interfaces:
- Audio line
- Buttons
- GPIO
C1847652 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



