TI TPD1E05U06DPYT
| Manufacturer | |
| MPN | TPD1E05U06DPYT |
| LCSC Part # | C1847651 |
| Packaging | X1-SON-2(0.6x1) |
| Customer # | |
| Key Attributes | TVS DIODE 5.5VWM 14VC X1-SON-2(0.6x1) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TI | |
| Packaging | X1-SON-2(0.6x1) | |
| Clamping Voltage | 14V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 2.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 40W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 8.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPDxE05U06 is a series of electrostatic discharge (ESD) protection diode products based on unidirectional transient voltage suppressors (TVS), featuring ultra-low capacitance. The ESD shock dissipation value of each device is higher than the highest level specified in the IEC 61000 - 4 - 2 international standard. The ultra-low load capacitance of the TPDxE05U06 makes it highly suitable for protecting any high-speed signal pins.
Features
- IEC61000-4-2 Level 4 ESD protection:
- ±12 kV air discharge
- ±15 kV contact discharge
- IEC 61000-4-4 EFT protection: 80A (5/50ns)
- IEC 61000-4-5 Surge protection: 2.5A (8/20μs)
- IO capacitance 0.42pF to 0.5pF (typical)
- DC breakdown voltage 6.5V (minimum)
- Ultra-low leakage current 10nA (maximum)
- Low ESD clamping voltage
- Industrial temperature range: -40°C to +125°C
- Simple feedthrough wiring package
- Industry-standard SOD-523 package (1.60mm×0.80mm×0.65mm)
Applications
- HDMI 1.4b
- HDMI 2.0
- USB 3.0
- MHL
- LVDS interface
- DisplayPort
- PCI-Express
- eSATA interface
- V-by-One HS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0883 | $ 0.44 |
| 50+ | $ 0.0724 | $ 3.62 |
| 250+ | $ 0.0624 | $ 15.60 |
| 500+ | $ 0.0565 | $ 28.25 |
| 2,500+ | $ 0.0517 | $ 129.25 |
| 5,000+ | $ 0.0493 | $ 246.50 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TI | |
| Packaging | X1-SON-2(0.6x1) | |
| Clamping Voltage | 14V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 2.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 40W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 8.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPDxE05U06 is a series of electrostatic discharge (ESD) protection diode products based on unidirectional transient voltage suppressors (TVS), featuring ultra-low capacitance. The ESD shock dissipation value of each device is higher than the highest level specified in the IEC 61000 - 4 - 2 international standard. The ultra-low load capacitance of the TPDxE05U06 makes it highly suitable for protecting any high-speed signal pins.
Features
- IEC61000-4-2 Level 4 ESD protection:
- ±12 kV air discharge
- ±15 kV contact discharge
- IEC 61000-4-4 EFT protection: 80A (5/50ns)
- IEC 61000-4-5 Surge protection: 2.5A (8/20μs)
- IO capacitance 0.42pF to 0.5pF (typical)
- DC breakdown voltage 6.5V (minimum)
- Ultra-low leakage current 10nA (maximum)
- Low ESD clamping voltage
- Industrial temperature range: -40°C to +125°C
- Simple feedthrough wiring package
- Industry-standard SOD-523 package (1.60mm×0.80mm×0.65mm)
Applications
- HDMI 1.4b
- HDMI 2.0
- USB 3.0
- MHL
- LVDS interface
- DisplayPort
- PCI-Express
- eSATA interface
- V-by-One HS
C1847651 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



