LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX TAJB157M006RNJ product image
  • TAJB157M006RNJ thumbnail 1
  • TAJB157M006RNJ thumbnail 2
  • TAJB157M006RNJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Kyocera AVX TAJB157M006RNJRoHS

Manufacturer
MPN
TAJB157M006RNJ
LCSC Part #
C1847629
Packaging
1411
Customer #
Key Attributes
CAP TANT 150uF ±20% 6.3V 1411
In-Stock: 253
253 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7947$ 1.79
10+$ 1.5434$ 15.43
30+$ 1.3865$ 41.60
100+$ 1.2248$ 122.48
500+$ 1.1528$ 576.40
1,000+$ 1.1207$ 1120.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKyocera AVX
Packaging1411
Capacitance150uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.2Ω
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece