FH 1206B103K500NT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | 1206B103K500NT |
| LCSC Part # | C1846 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 10nF 50V X7R 1206 |
| Description | 10nF ±10% 50V Ceramic Capacitor X7R 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
294,500
294,500
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0135 | $ 0.27 |
200+ | $ 0.0109 | $ 2.18 |
600+ | $ 0.0095 | $ 5.70 |
4,000+ | $ 0.0079 | $ 31.60 |
8,000+ | $ 0.0071 | $ 56.80 |
20,000+ | $ 0.0067 | $ 134.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$