LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0603C223K4RACAUTO product image
  • C0603C223K4RACAUTO thumbnail 1
  • C0603C223K4RACAUTO thumbnail 2
  • C0603C223K4RACAUTO thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET C0603C223K4RACAUTORoHS

Manufacturer
MPN
C0603C223K4RACAUTO
LCSC Part #
C1845741
Packaging
0603
Customer #
Key Attributes
CAP CER 22nF 16V X7R 0603
Datasheetpdf iconKEMET C0603C223K4RACAUTO
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0326$ 0.33
100+$ 0.0319$ 3.19
300+$ 0.0314$ 9.42
1,000+$ 0.031$ 31.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0603
Capacitance22nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating16V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece