LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC18F25K50-I/ML product image
  • PIC18F25K50-I/ML thumbnail 1
  • PIC18F25K50-I/ML thumbnail 2
  • PIC18F25K50-I/ML thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC18F25K50-I/MLRoHS

Manufacturer
MPN
PIC18F25K50-I/ML
LCSC Part #
C184559
Packaging
QFN-28-EP(6x6)
Customer #
Key Attributes
PIC 8 Bit 48MHz 22 QFN-28-EP(6x6) Microcontrollers RoHS
Datasheetpdf iconMICROCHIP PIC18F25K50-I/ML
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.7695$ 5.77
10+$ 5.6455$ 56.46
30+$ 5.5629$ 166.89
100+$ 5.4802$ 548.02
Standard Packaging61/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingQFN-28-EP(6x6)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.3V~5.5V
EEPROM256Byte
Program Storage Size32KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in
Number of I/O22

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging61
Sales UnitPiece

Features

AI Translation
  • USB V2.0 Compliant
  • Crystal-less Full Speed (12 Mb/s) and Low-Speed Operation (1.5 Mb/s)
  • Supports Control, Interrupt, Isochronous and Bulk Transfers
  • Supports up to 32 Endpoints (16 Bidirectional)
  • 1 Kbyte Dual Access RAM for USB
  • On-Chip USB Transceiver
  • zx and 4xPLL Clock Multipliers
  • Two External Clock modes, Up to 48 MHz (12 MIPS)
  • Internal 31 kHz Oscillator
  • Internal Oscillator, 31 kHz to 16 MHz - Factory calibrated to ± 1% - Self-tune to ± 0.20% max. from USB or secondary oscillator
  • Secondary Oscillator using Timer1 ⨂ 32 kHz
  • Fail-Safe Clock Monitor: Allows for safe shutdown if any clock stops
  • Up to 33 I/O pins plus 3 Input-Only Pins: High-current Sink/Source 25 mA/25 mA; Three programmable external interrupts; 11 programmable interrupts-on-change; Nine programmable weak pull-ups; Programmable slew rate
  • SR Latch
  • Enhanced Capture/Compare/PWM (ECCP) module: One, two or four PWM outputs; Selectable polarity; Programmable dead time; Auto-shutdown and auto-restart; Pulse steering control
  • Capture/Compare/PWM (CCP) module
  • Master Synchronous Serial Port (MSSP) module Supporting 3-Wire SPI (all four modes) and I²C Master and Slave modes
  • Two Analog Comparators with Input Multiplexing
  • 10-Bit Analog-to-Digital (A/D) Converter module: Up to 25 input channels; Auto-acquisition capability; Conversion available during Sleep
  • Digital-to-Analog Converter (DAC) module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels; 5-bit rail-to-rail resistive DAC with positive and negative reference selection
  • High/Low-Voltage Detect module
  • Charge Time Measurement Unit (CTMU): Supports capacitive touch sensing for touch screens and capacitive switches
  • Enhanced USART module: Supports RS-485, RS-232 and LIN/J2602; Auto-wake-up on Start bit; Auto-Baud Detect
  • Sleep mode: 20 nA, typical
  • Watchdog Timer: 300 nA, typical
  • Timer1 Oscillator: 800 nA @ 32 kHz
  • Peripheral Module Disable
  • Low-Power, High-Speed CMOS Flash Technology
  • C Compiler Optimized Architecture for Re-Entrant Code
  • Power Management Features: Run: CPU on, peripherals on, SRAM on; Idle: CPU off, peripherals on, SRAM on; Sleep: CPU off, peripherals off, SRAM on
  • Priority Levels for Interrupts
  • Self-Programmable under Software Control
  • 8x8 Single-Cycle Hardware Multiplier
  • Extended Watchdog Timer (WDT): Programmable period from 4 ms to 131s
  • Single-Supply In-Circuit Serial Programming™ (ICSP™) via Two Pins
  • In-Circuit Debug (ICD) with Three Breakpoints via Two Pins
  • Optional dedicated ICD/ICSP Port (44-pin TQFP Package Only)
  • Wide Operating Voltage Range: F devices: 2.3V to 5.5V; LF devices: 1.8V to 3.6V
  • Flash Program Memory of 10,000 Erase/Write Cycles Minimum and 20-year Data Retention