LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5531K600BERE70 product image
Images for reference only

VISHAY CMF5531K600BERE70

Manufacturer
MPN
CMF5531K600BERE70
LCSC Part #
C1845126
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 31.6kΩ ±0.1% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF5531K600BERE70
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4374$ 0.44
200+$ 0.1693$ 33.86
500+$ 0.1634$ 81.70
1,000+$ 0.1604$ 160.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance31.6kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece