LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C8250FSRE6 product image
Images for reference only

VISHAY RLR07C8250FSRE6

Manufacturer
MPN
RLR07C8250FSRE6
LCSC Part #
C1845114
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 825Ω ±1% 0.25W Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C8250FSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.461$ 0.46
200+$ 0.1784$ 35.68
500+$ 0.1722$ 86.10
1,000+$ 0.1691$ 169.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance825Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece