MICROCHIP TC652AGVUA
| Manufacturer | |
| Mfr. Part # | TC652AGVUA |
| LCSC Part # | C184510 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | Integrated Temperature Sensor & Brushless DC Fan Controller with FanSense Detect & Over-Temperature Features |
| Description | -40℃~+125℃ MSOP-8 Thermostats - Solid State RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Manufacturer | MICROCHIP | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5214 | $ 1.52 |
10+ | $ 1.4928 | $ 14.93 |
30+ | $ 1.4746 | $ 44.24 |
100+ | $ 1.455 | $ 145.50 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$