LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF553K6500BEEA product image
Images for reference only

VISHAY CMF553K6500BEEARoHS

Manufacturer
MPN
CMF553K6500BEEA
LCSC Part #
C1845043
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 3.65kΩ ±0.1% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF553K6500BEEA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4006$ 0.40
200+$ 0.1551$ 31.02
500+$ 0.1496$ 74.80
1,000+$ 0.1469$ 146.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance3.65kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece