LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J1354BSRSL product image
Images for reference only

VISHAY RNC55J1354BSRSL

Manufacturer
MPN
RNC55J1354BSRSL
LCSC Part #
C1844817
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 1.35MΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J1354BSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.0299$ 12.03
200+$ 4.6554$ 931.08
500+$ 4.4926$ 2246.30
1,000+$ 4.412$ 4412.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance1.35MΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece