LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H2004BSRE6 product image
Images for reference only

VISHAY RNC60H2004BSRE6

Manufacturer
MPN
RNC60H2004BSRE6
LCSC Part #
C1844678
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 2MΩ ±0.1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H2004BSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.005$ 13.01
200+$ 5.0337$ 1006.74
500+$ 4.8569$ 2428.45
1,000+$ 4.7686$ 4768.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance2MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece