LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR80S6340BSRSL product image
Images for reference only

VISHAY RWR80S6340BSRSL

Manufacturer
MPN
RWR80S6340BSRSL
LCSC Part #
C1844075
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 634Ω ±0.1% 2W Through Hole,D2.4xL10.3mm
Datasheetpdf iconVISHAY RWR80S6340BSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.3687$ 26.37
200+$ 10.2055$ 2041.10
500+$ 9.8458$ 4922.90
1,000+$ 9.6683$ 9668.30
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance634Ω
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+250℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece