LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y150610K0000TR23R product image
Images for reference only

VISHAY Y150610K0000TR23R

Manufacturer
MPN
Y150610K0000TR23R
LCSC Part #
C1844046
Packaging
Through Hole
Customer #
Key Attributes
RES 10kΩ ±0.01% 0.6W Through Hole
Datasheetpdf iconVISHAY Y150610K0000TR23R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.9712$ 20.97
200+$ 8.1156$ 1623.12
500+$ 7.8301$ 3915.05
1,000+$ 7.6896$ 7689.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance10kΩ
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece