muRata GRM42A7U3F680JW31L
| Manufacturer | |
| MPN | GRM42A7U3F680JW31L |
| LCSC Part # | C184362 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | CAP CER 68pF 3.15kV U2J 1808 |
| Description | 68pF ±5% 3.15kV Ceramic Capacitor U2J 1808 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1808 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,170
1,170
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2366 | $ 1.18 |
50+ | $ 0.1878 | $ 9.39 |
150+ | $ 0.1669 | $ 25.04 |
500+ | $ 0.1409 | $ 70.45 |
3,000+ | $ 0.1293 | $ 387.90 |
6,000+ | $ 0.1223 | $ 733.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$