muRata LQH66SN3R3M03L
| Manufacturer | |
| MPN | LQH66SN3R3M03L |
| LCSC Part # | C184350 |
| Packaging | 2525 |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 2.6A 22mΩ 2525 |
| Description | 2.6A 3.3uH ±20% 30.8mΩ 2525 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 2525 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
In-Stock:
69
69
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.4439 $ 0.7798 | $ 0.78 |
10+ | $ 1.2075 $ 0.6521 | $ 6.52 |
30+ | $ 1.0782 $ 0.5823 | $ 17.47 |
100+ | $ 0.9301 $ 0.5023 | $ 50.23 |
350+ | $ 0.8654 $ 0.4674 | $ 163.59 |
1,050+ | $ 0.8355 $ 0.4512 | $ 473.76 |
Standard Packaging 350/Full
Reel | ||
Better price for more quantity?
$