LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H2604FMRE6 product image
Images for reference only

VISHAY RNC60H2604FMRE6

Manufacturer
MPN
RNC60H2604FMRE6
LCSC Part #
C1843396
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 2.6MΩ ±1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H2604FMRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.5861$ 15.59
200+$ 6.032$ 1206.40
500+$ 5.8196$ 2909.80
1,000+$ 5.7158$ 5715.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance2.6MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece