onsemi MC74LCX244DWR2G
| Manufacturer | |
| Mfr. Part # | MC74LCX244DWR2G |
| LCSC Part # | C184293 |
| Package | SOIC-20-300mil |
| Customer # | |
| Key Attributes | Octal Buffer, Non-inverting, Low Voltage, 3-State |
| Description | 8 10uA 2V~5.5V 1 6.5ns@3.3V,50pF SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | SOIC-20-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
55 
55
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9882 | $ 0.99 |
10+ | $ 0.8147 | $ 8.15 |
30+ | $ 0.7287 | $ 21.86 |
100+ | $ 0.6428 | $ 64.28 |
500+ | $ 0.5552 | $ 277.60 |
1,000+ | $ 0.5281 | $ 528.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$