LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J6813DSRSL product image
Images for reference only

VISHAY RNC50J6813DSRSL

Manufacturer
MPN
RNC50J6813DSRSL
LCSC Part #
C1842723
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 681kΩ ±0.5% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J6813DSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.3381$ 15.34
200+$ 5.9359$ 1187.18
500+$ 5.7282$ 2864.10
1,000+$ 5.6243$ 5624.30
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance681kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece