LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR84S6340FRRSL product image
Images for reference only

VISHAY RWR84S6340FRRSL

Manufacturer
MPN
RWR84S6340FRRSL
LCSC Part #
C1841955
Packaging
Through Hole,D7.9xL22.2mm
Customer #
Key Attributes
RES 634Ω ±1% 7W Through Hole,D7.9xL22.2mm
Datasheetpdf iconVISHAY RWR84S6340FRRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.0118$ 15.01
200+$ 5.8097$ 1161.94
500+$ 5.6059$ 2802.95
1,000+$ 5.5041$ 5504.10
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL22.2mm
Resistance634Ω
Power(Watts)7W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece