LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J5623BSRSL product image
Images for reference only

VISHAY RNC50J5623BSRSL

Manufacturer
MPN
RNC50J5623BSRSL
LCSC Part #
C1841631
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 562kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J5623BSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.0916$ 15.09
200+$ 5.8398$ 1167.96
500+$ 5.6352$ 2817.60
1,000+$ 5.5344$ 5534.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance562kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece