muRata GRM1885C2A102JA01D
| Manufacturer | |
| Mfr. Part # | GRM1885C2A102JA01D |
| LCSC Part # | C184162 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 1nF 100V C0G 0603 |
| Description | 1nF ±5% 100V Ceramic Capacitor C0G 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0188 | $ 0.02 |
10+ | $ 0.0148 | $ 0.15 |
30+ | $ 0.0125 | $ 0.38 |
80+ | $ 0.0105 | $ 0.84 |
480+ | $ 0.0093 | $ 4.46 |
960+ | $ 0.0086 | $ 8.26 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$