LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H7963FSRE6 product image
Images for reference only

VISHAY RNC50H7963FSRE6

Manufacturer
MPN
RNC50H7963FSRE6
LCSC Part #
C1841498
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 796kΩ ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H7963FSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.8901$ 14.89
200+$ 5.7623$ 1152.46
500+$ 5.5607$ 2780.35
1,000+$ 5.46$ 5460.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance796kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece