LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H6343BSRSL product image
Images for reference only

VISHAY RNC50H6343BSRSL

Manufacturer
MPN
RNC50H6343BSRSL
LCSC Part #
C1841455
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 634kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H6343BSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.3956$ 13.40
200+$ 5.184$ 1036.80
500+$ 5.0027$ 2501.35
1,000+$ 4.9127$ 4912.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance634kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece