onsemi MAC3030-8G
| Manufacturer | |
| Mfr. Part # | MAC3030-8G |
| LCSC Part # | C184145 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | TRIAC 250V 8A TO-220AB |
| Description | TRIAC 250V 8A Through Hole TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | onsemi | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3618 $ 0.3813 | $ 0.38 |
10+ | $ 1.3315 $ 0.3729 | $ 3.73 |
30+ | $ 1.3133 $ 0.3678 | $ 11.03 |
100+ | $ 1.2936 $ 0.3623 | $ 36.23 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$