muRata LQH3NPN220MJ0L/BKN
| Manufacturer | |
| Mfr. Part # | LQH3NPN220MJ0L/BKN |
| LCSC Part # | C184126 |
| Package | 1212 |
| Customer # | |
| Key Attributes | FIXED IND 22uH 510mA 720mΩ 1212 |
| Description | 510mA 22uH 720mΩ ±20% 1212 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 1212 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1047 | $ 0.10 |
10+ | $ 0.1026 | $ 1.03 |
30+ | $ 0.1013 | $ 3.04 |
100+ | $ 0.0999 | $ 9.99 |
Standard Packaging 1000/Full
Reel | ||