LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J1144BSRE6 product image
Images for reference only

VISHAY RNC60J1144BSRE6

Manufacturer
MPN
RNC60J1144BSRE6
LCSC Part #
C1840869
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 1.14MΩ ±0.1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60J1144BSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.0422$ 12.04
200+$ 4.6613$ 932.26
500+$ 4.4977$ 2248.85
1,000+$ 4.4159$ 4415.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance1.14MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece