LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H1524DSRSL product image
Images for reference only

VISHAY RNC60H1524DSRSL

Manufacturer
MPN
RNC60H1524DSRSL
LCSC Part #
C1840492
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 1.52MΩ ±0.5% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H1524DSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.4593$ 12.46
200+$ 4.8228$ 964.56
500+$ 4.6523$ 2326.15
1,000+$ 4.5686$ 4568.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance1.52MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece