LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR50H6813BRR36 product image
Images for reference only

VISHAY RNR50H6813BRR36

Manufacturer
MPN
RNR50H6813BRR36
LCSC Part #
C1840397
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 681kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNR50H6813BRR36
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.421$ 13.42
200+$ 5.194$ 1038.80
500+$ 5.0117$ 2505.85
1,000+$ 4.9213$ 4921.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance681kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece