LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H7503BSRE6 product image
Images for reference only

VISHAY RNC50H7503BSRE6

Manufacturer
MPN
RNC50H7503BSRE6
LCSC Part #
C1840352
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 750kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H7503BSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.292$ 11.29
200+$ 4.3702$ 874.04
500+$ 4.2167$ 2108.35
1,000+$ 4.1407$ 4140.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance750kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece