onsemi MUR180ERLG
| Manufacturer | |
| Mfr. Part # | MUR180ERLG |
| LCSC Part # | C184024 |
| Package | DO-41 |
| Customer # | |
| Description | Independent 800V 1.75V@1A 1A DO-41 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | onsemi | |
| Package | DO-41 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3383 | $ 0.34 |
10+ | $ 0.2693 | $ 2.69 |
30+ | $ 0.2397 | $ 7.19 |
100+ | $ 0.2028 | $ 20.28 |
500+ | $ 0.1864 | $ 93.20 |
1,000+ | $ 0.1765 | $ 176.50 |
2,000+ | $ 0.1745 | $ 349.00 |
5,000+ | $ 0.1731 | $ 865.50 |
Standard Packaging 5000/Full
Reel | ||