LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C9313FMRSL product image
Images for reference only

VISHAY RLR05C9313FMRSL

Manufacturer
MPN
RLR05C9313FMRSL
LCSC Part #
C1839747
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 931kΩ ±1% 0.125W Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C9313FMRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.8705$ 9.87
200+$ 3.8201$ 764.02
500+$ 3.6859$ 1842.95
1,000+$ 3.6195$ 3619.50
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance931kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece