LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1934BSRSL product image
Images for reference only

VISHAY RNC55H1934BSRSL

Manufacturer
MPN
RNC55H1934BSRSL
LCSC Part #
C1839743
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 1.93MΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H1934BSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.8098$ 10.81
200+$ 4.1841$ 836.82
500+$ 4.0369$ 2018.45
1,000+$ 3.964$ 3964.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance1.93MΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece