LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J1764FSR36 product image
Images for reference only

VISHAY RNC55J1764FSR36

Manufacturer
MPN
RNC55J1764FSR36
LCSC Part #
C1839541
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 1.76MΩ ±1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J1764FSR36
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.4138$ 11.41
200+$ 4.4171$ 883.42
500+$ 4.2618$ 2130.90
1,000+$ 4.1857$ 4185.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance1.76MΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece