LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J6673BSRE6 product image
Images for reference only

VISHAY RNC60J6673BSRE6

Manufacturer
MPN
RNC60J6673BSRE6
LCSC Part #
C1838926
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 667kΩ ±0.1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60J6673BSRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.3975$ 10.40
200+$ 4.0245$ 804.90
500+$ 3.8834$ 1941.70
1,000+$ 3.8136$ 3813.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance667kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece