EVER OHMS CRA064RJ510RE04Z
| Manufacturer |
EVER OHMS
Asian Brands |
| Mfr. Part # | CRA064RJ510RE04Z |
| LCSC Part # | C183868 |
| Package | 1206x4 |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 510Ω SMD-8P,3.1x5.1mm |
| Description | 4 ±5% 510Ω 250mW ±200ppm/℃ 1206x4 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | EVER OHMS | |
| Package | 1206x4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.087 | $ 0.44 |
50+ | $ 0.0687 | $ 3.44 |
150+ | $ 0.0596 | $ 8.94 |
500+ | $ 0.0527 | $ 26.35 |
2,500+ | $ 0.0472 | $ 118.00 |
4,000+ | $ 0.0445 | $ 178.00 |
8,000+ | $ 0.0439 | $ 351.20 |
20,000+ | $ 0.0435 | $ 870.00 |
Standard Packaging 4000/Full
Reel | ||