EVER OHMS CRA064RJ100KE04Z
| Manufacturer |
EVER OHMS
Asian Brands |
| Mfr. Part # | CRA064RJ100KE04Z |
| LCSC Part # | C183866 |
| Package | 1206x4 |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 100kΩ SMD-8P,3.1x5.1mm |
| Description | 4 ±5% 100kΩ 250mW ±200ppm/℃ 1206x4 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | EVER OHMS | |
| Package | 1206x4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,180
3,180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0912 | $ 0.46 |
50+ | $ 0.0712 | $ 3.56 |
150+ | $ 0.0612 | $ 9.18 |
500+ | $ 0.0537 | $ 26.85 |
2,500+ | $ 0.0478 | $ 119.50 |
4,000+ | $ 0.0448 | $ 179.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$